Switchcraft / Conxall W5282-11SG-318

Multi-Con-X UV Plastic Cbl-Cbl 11 Socket - Solder Contacts Cable OD .18 - .20
$ 19.77
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W5282-11SG-318.

Sager Electronics

Datasheet1 page6 years ago

Descriptions

Descriptions of Switchcraft / Conxall W5282-11SG-318 provided by its distributors.

Multi-Con-X UV Plastic Cbl-Cbl 11 Socket - Solder Contacts Cable OD .18 - .20
Conxall MU WR INLINE 11#20 SKT SDR Part Number W5282-11SG-318
MULTI-CON-X CABLE-TO-CABLE 11 MULTI-CON-X
CONN RCPT FMALE 11P SOLDER CUP
Circular Connector, 11Pos, Plug, Solder; Product Range:Multi-Con-X Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:11Contacts; Circular Contact Type:Solder Socket; Coupling Style:Threaded; Contact Material:- Rohs Compliant: Yes |Switchcraft/conxall W5282-11SG-318

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft