Switchcraft / Conxall W5280-6PG-P-318

Conxall Multi-Con-X Insta-Click Cable-to-Cable, Male 6#20 Crimp Part Number: W5280-6PG-P-318
$ 9.904
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W5280-6PG-P-318.

Sager Electronics

Datasheet1 page4 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Switchcraft / Conxall W5280-6PG-P-318 provided by its distributors.

Conxall Multi-Con-X Insta-Click Cable-to-Cable, Male 6#20 Crimp Part Number: W5280-6PG-P-318
Standard Circular Connector CABLE-TO-CABLE MA 6#20 CRIMP
Circular Conn, Plug, 6Pos, Crimp; Product Range:Multi-Con-X Insta-Click Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:6Contacts; Circular Contact Type:Crimp Pin; Coupling Style:Bayonet; Contact Plating:Goldrohs Compliant: Yes |Switchcraft/conxall W5280-6PG-P-318

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft