Switchcraft / Conxall W5280-5PG-P-3DC

Multi-Con-X Insta-Click CABLE/Cable End #20 Crimp
$ 9.724
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W5280-5PG-P-3DC.

Descriptions

Descriptions of Switchcraft / Conxall W5280-5PG-P-3DC provided by its distributors.

Multi-Con-X Insta-Click CABLE/Cable End #20 Crimp
Circular Conn, Plug, 5Pos, Crimp; Product Range:Multi-Con-X Insta-Click Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:5Contacts; Circular Contact Type:Crimp Pin; Coupling Style:Bayonet; Contact Plating:Goldrohs Compliant: Yes |Switchcraft/conxall W5280-5PG-P-3DC

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft