Switchcraft / Conxall W5280-12SG-330

Standard Circular Connector MU WR CBL/CBL #2 0 S KT CRP 330
$ 13.774
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W5280-12SG-330.

Sager Electronics

Datasheet1 page6 years ago

Descriptions

Descriptions of Switchcraft / Conxall W5280-12SG-330 provided by its distributors.

Standard Circular Connector MU WR CBL/CBL #2 0 S KT CRP 330
Multi-Con-X UV Plastic Cbl-Cbl 12 Socket - Crimp Contacts Cable OD .30 - .32
MULTI-CON-X CABLE-TO-CABLE 12 MULTI-CON-X
CONN RCPT FMALE 12POS GOLD CRIMP
Circular Connector, 12Pos, Plug, Crimp; Product Range:Multi-Con-X Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:12Contacts; Circular Contact Type:Crimp Socket; Coupling Style:Threaded; Contact Material:- Rohs Compliant: Yes |Switchcraft/conxall W5280-12SG-330

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft