Switchcraft / Conxall W5280-11PG-535

Standard Circular Connector MU WR INLN 11#20 PIN CMP W/STP
$ 5.32
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W5280-11PG-535.

Official Datasheet11 years ago

Descriptions

Descriptions of Switchcraft / Conxall W5280-11PG-535 provided by its distributors.

Standard Circular Connector MU WR INLN 11#20 PIN CMP W/STP
Multi-Con-X UV Plastic Cbl-Cbl 11 Pin - Crimp Contacts Cable OD .35 - .40
CONN RCPT MALE 11POS GOLD CRIMP
CIRCULAR CONNECTOR, 11POS, PLUG, CRIMP; Product Range:Multi-Con-X Series; Circular Connector Shell Style:Cable Mount Plug; No. of Contacts:11Contacts; Circular Contact Type:Crimp Pin; Coupling Style:Threaded; Contact Material:- RoHS Compliant: Yes

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft