Switchcraft / Conxall W5280-11PG-328

Standard Circular Connector MU WR INLINE 11# 20 PIN CMP
$ 10.196
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W5280-11PG-328.

Sager Electronics

Datasheet1 page6 years ago

Descriptions

Descriptions of Switchcraft / Conxall W5280-11PG-328 provided by its distributors.

Standard Circular Connector MU WR INLINE 11# 20 PIN CMP
Multi-Con-X UV Plastic Cbl-Cbl 11 Pin - Crimp Contacts Cable OD .28 - .29
MULTI-CON-X CABLE-TO-CABLE 11 MULTI-CON-X
CONN RCPT MALE 11POS GOLD CRIMP
Circular Connector, 11Pos, Plug, Crimp; Product Range:Multi-Con-X Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:11Contacts; Circular Contact Type:Crimp Pin; Coupling Style:Threaded; Contact Material:- Rohs Compliant: Yes |Switchcraft/conxall W5280-11PG-328

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft