Switchcraft / Conxall W5182-2PG-P-315

Conxall Multi-Con-X Insta-Click Cable-to-Cable, Male 2#12 Solder Part Number: W5182-2PG-P-315
$ 9.744
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W5182-2PG-P-315.

Sager Electronics

Datasheet1 page4 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Switchcraft / Conxall W5182-2PG-P-315 provided by its distributors.

Conxall Multi-Con-X Insta-Click Cable-to-Cable, Male 2#12 Solder Part Number: W5182-2PG-P-315
Standard Circular Connector CABLE-TO-CABLE MA 2#12 SOLDER
Circular Conn, Plug, 2Pos, Solder; Product Range:Multi-Con-X Insta-Click Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:2Contacts; Circular Contact Type:Solder Pin; Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W5182-2PG-P-315

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft