Switchcraft / Conxall W5180-2SG-P-318

Conxall Multi-Con-X Insta-Click Cable-to-Cable, Female 2#12 Crimp Part Number: W5180-2SG-P-318
$ 10.686
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W5180-2SG-P-318.

Sager Electronics

Datasheet1 page4 years ago

Descriptions

Descriptions of Switchcraft / Conxall W5180-2SG-P-318 provided by its distributors.

Conxall Multi-Con-X Insta-Click Cable-to-Cable, Female 2#12 Crimp Part Number: W5180-2SG-P-318
Standard Circular Connector CABLE-TO-CABLE FE 2#12 CRIMP
Circular Conn, Plug, 2Pos, Crimp; Product Range:Multi-Con-X Insta-Click Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:2Contacts; Circular Contact Type:Crimp Socket; Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W5180-2SG-P-318

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft