Switchcraft / Conxall W4291-11PG-3ES

Multi-Con-X UV Plastic Pnl Mnt 11 Pin - .28 PC Tail Contacts Sealed with Epoxy"
$ 13.57
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W4291-11PG-3ES.

Sager Electronics

Datasheet1 page6 years ago

Descriptions

Descriptions of Switchcraft / Conxall W4291-11PG-3ES provided by its distributors.

Multi-Con-X UV Plastic Pnl Mnt 11 Pin - .28 PC Tail Contacts Sealed with Epoxy"
Conxall MU WR PNL 11#20 PIN PCT Part Number W4291-11PG-3ES
MULTI-CON-X PANEL 11-PIN 20 MULTI-CON-X
CONN RCPT MALE 11POS GOLD SOLDER
Circular Connector, 11Pos, Rcpt, Pcb; Product Range:Multi-Con-X Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:11Contacts; Circular Contact Type:Pcb Pin; Coupling Style:Threaded; Contact Material:- Rohs Compliant: Yes |Switchcraft/conxall W4291-11PG-3ES

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft