Switchcraft / Conxall W4282-5PG-P-300

Conxall Multi-Con-X Insta-Click Panel Mount, Male 5#20 Solder Part Number: W4282-5PG-P-300
$ 9.357
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W4282-5PG-P-300.

Sager Electronics

Datasheet1 page4 years ago

Descriptions

Descriptions of Switchcraft / Conxall W4282-5PG-P-300 provided by its distributors.

Conxall Multi-Con-X Insta-Click Panel Mount, Male 5#20 Solder Part Number: W4282-5PG-P-300
Standard Circular Connector PANEL MOUNT MA 5#20 SOLDER
MULTI-CON-X INSTA-CLICK PANEL MULTI-CON-X
Circular Conn, Rcpt, 5Pos, Solder; Product Range:Multi-Con-X Insta-Click Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:5Contacts; Circular Contact Type:Solder Pin; Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W4282-5PG-P-300

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft