Switchcraft / Conxall W4282-11SG-300

Standard Circular Connector MU WR PNL 11#20 SKT SOLDER
$ 19.347
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W4282-11SG-300.

Sager Electronics

Datasheet1 page6 years ago

Descriptions

Descriptions of Switchcraft / Conxall W4282-11SG-300 provided by its distributors.

Standard Circular Connector MU WR PNL 11#20 SKT SOLDER
Multi-Con-X UV Plastic Pnl Mnt 11 Socket - Solder Contacts Sealed
MULTI-CON-X PANEL 11-PIN 20 MULTI-CON-X
CONN RCPT FMALE 11P SOLDER CUP
Circular Connector, 11Pos, Rcpt, Solder; Product Range:Multi-Con-X Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:11Contacts; Circular Contact Type:Solder Socket; Coupling Style:Threaded Rohs Compliant: Yes |Switchcraft/conxall W4282-11SG-300

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft