Switchcraft / Conxall W4281-4PG-P-3ES

Conxall Multi-Con-X Insta-Click Panel Mount, Male 4#20 PC Tail Part Number: W4281-4PG-P-3ES
$ 7.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W4281-4PG-P-3ES.

Sager Electronics

Datasheet1 page4 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2022-03-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Switchcraft / Conxall W4281-4PG-P-3ES provided by its distributors.

Conxall Multi-Con-X Insta-Click Panel Mount, Male 4#20 PC Tail Part Number: W4281-4PG-P-3ES
MULTI-CON-X INSTA-CLICK PANEL MULTI-CON-X
Circular Connector
Circular Conn, Rcpt, 4Pos, Tht; Product Range:Multi-Con-X Insta-Click Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:4Contacts; Circular Contact Type:Pcb Pin; Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W4281-4PG-P-3ES

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft