Switchcraft / Conxall W4281-10SG-300

Standard Circular Connector MU WR PNL 10#20 SKT PCT SHORT
$ 13.865
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W4281-10SG-300.

Sager Electronics

Datasheet1 page6 years ago

Descriptions

Descriptions of Switchcraft / Conxall W4281-10SG-300 provided by its distributors.

Standard Circular Connector MU WR PNL 10#20 SKT PCT SHORT
Multi-Con-X UV Plastic Pnl Mnt 10 Socket - PC Tail Contacts Sealed
Circular Connector, 10Pos, Rcpt, Pcb; Product Range:Multi-Con-X Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:10Contacts; Circular Contact Type:Pcb Socket; Coupling Style:Threaded; Contact Material:- Rohs Compliant: Yes |Switchcraft/conxall W4281-10SG-300

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft