Switchcraft / Conxall W4281-10PG-3ES

Conn Circular PIN 10 POS Solder ST Thru-Hole 10 Terminal 1 Port Bulk
$ 10.88
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W4281-10PG-3ES.

Sager Electronics

Datasheet1 page6 years ago

Descriptions

Descriptions of Switchcraft / Conxall W4281-10PG-3ES provided by its distributors.

Conn Circular PIN 10 POS Solder ST Thru-Hole 10 Terminal 1 Port Bulk
Conxall MU WR PNL 10#20 PIN PCT SHORT Part Number W4281-10PG-3ES
Multi-Con-X UV Plastic Pnl Mnt 10 Pin - PC Tail Contacts Sealed with Epoxy
10P PIN PANEL MT CONN PCB MULTI-CONX
CONN RCPT MALE 10POS GOLD SOLDER
Circular Connector, 10Pos, Rcpt, Pcb; Product Range:Multi-Con-X Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:10Contacts; Circular Contact Type:Pcb Pin; Coupling Style:Threaded; Contact Material:- Rohs Compliant: Yes |Switchcraft/conxall W4281-10PG-3ES

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft