Switchcraft / Conxall W3Z85-4SG-P-335

Conn Circular SKT 4 POS Screw ST Cable Mount 4 Terminal 1 Port Bulk
$ 30.998
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W3Z85-4SG-P-335.

RS (Formerly Allied Electronics)

Datasheet1 page4 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Switchcraft / Conxall W3Z85-4SG-P-335 provided by its distributors.

Conn Circular SKT 4 POS Screw ST Cable Mount 4 Terminal 1 Port Bulk
Multi-Con-X Insta-Click Connector, Cord, 4#14 Female, Screw Terminals, Size 35 Grommet
CORD CONN414 FEMSCRW TRM SZ 35 GROMMULTI-CON-X
连接器, MULTI-CON-X INSTA-CLICK 连接器, 线缆,;
MULTI-CON-X INSTA-CLICK CONNECTO
MULTI-CON-X CORD 4#14 F 35GROM
Circular Conn, Plug, 4Pos, Screw; Product Range:Multi-Con-X Insta-Click Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:4Contacts; Circular Contact Type:Screw Socket; Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W3Z85-4SG-P-335

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft