Switchcraft / Conxall W3Z85-4PG-P-335

Conn Circular PIN 4 POS Screw ST Cable Mount 4 Terminal 1 Port Bulk
$ 20.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W3Z85-4PG-P-335.

RS (Formerly Allied Electronics)

Datasheet1 page4 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2022-02-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Switchcraft / Conxall W3Z85-4PG-P-335 provided by its distributors.

Conn Circular PIN 4 POS Screw ST Cable Mount 4 Terminal 1 Port Bulk
Multi-Con-X Insta-Click Connector, Cord, 4#14 Male, Screw Terminals, Size 35 Grommet
CORD CONN414 MALESCRW TRM SZ 35 GROMMULTI-CON-X
连接器, MULTI-CON-X INSTA-CLICK 连接器, 线缆,;
MULTI-CON-X INSTA-CLICK CONNECTO
MULTI-CON-X CORD 4#14 M 35GROM
Circular Conn, Plug, 4Pos, Screw; Product Range:Multi-Con-X Insta-Click Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:4Contacts; Circular Contact Type:Screw Pin; Coupling Style:Bayonet; Contact Plating:Goldrohs Compliant: Yes |Switchcraft/conxall W3Z85-4PG-P-335

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft