Switchcraft / Conxall W3Z85-3PG-P-330

Multi-Con-X Insta-Click Connector, Cord, 3#14 Male, Screw Terminals, Size 30 Grommet
$ 23.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W3Z85-3PG-P-330.

RS (Formerly Allied Electronics)

Datasheet1 page4 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Switchcraft / Conxall W3Z85-3PG-P-330 provided by its distributors.

Multi-Con-X Insta-Click Connector, Cord, 3#14 Male, Screw Terminals, Size 30 Grommet
MULTI-CON-X INSTA-CLICK CONNEC MULTI-CON-X
MU IC CABLE PIN ASSY 3#14 SCREW TERM
MULTI-CON-X CORD 3#14 M 30GROM
Circular Conn, Plug, 3Pos, Screw; Product Range:Multi-Con-X Insta-Click Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:3Contacts; Circular Contact Type:Screw Pin; Coupling Style:Bayonet; Contact Plating:Goldrohs Compliant: Yes |Switchcraft/conxall W3Z85-3PG-P-330

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft