Switchcraft / Conxall W3Z85-3PG-P-328

Multi-Con-X Insta-Click Connector, Cord, 3#14 Male, Screw Terminals, Size 28 Grommet
$ 19.972
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W3Z85-3PG-P-328.

RS (Formerly Allied Electronics)

Datasheet1 page4 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Switchcraft / Conxall W3Z85-3PG-P-328 provided by its distributors.

Multi-Con-X Insta-Click Connector, Cord, 3#14 Male, Screw Terminals, Size 28 Grommet
Multi-Con-X Plastic Connector Straight Cable Plug 3 Pin - Screw Contacts
MULTI-CON-X INSTA-CLICK CONNEC MULTI-CON-X
MU IC CABLE PIN ASSY 3#14 SCREW TERM
MULTI-CON-X CORD 3#14 M 28GROM
Circular Conn, Plug, 3Pos, Screw; Product Range:Multi-Con-X Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:3Contacts; Circular Contact Type:Screw Pin; Coupling Style:Threaded; Contact Material:Copper Alloy Rohs Compliant: Yes |Switchcraft/conxall W3Z85-3PG-P-328

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft