Switchcraft / Conxall W3382-6SG-P-318

Conxall Multi-Con-X Insta-Click Cable End, Female 6#16 Female Part Number: W3382-6SG-P-318
$ 23.341
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W3382-6SG-P-318.

Sager Electronics

Datasheet1 page4 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2022-04-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Switchcraft / Conxall W3382-6SG-P-318 provided by its distributors.

Conxall Multi-Con-X Insta-Click Cable End, Female 6#16 Female Part Number: W3382-6SG-P-318
Circular Connector, 6 Contact(s), Female, Solder Terminal
Standard Circular Connector CABLE END FE 6#16 FE
MULTI-CON-X INSTA-CLICK CABLE END, FEMALE 6 NUM.16 FEMALE
Circular Conn, Plug, 6Pos, Solder; Product Range:Multi-Con-X Insta-Click Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:6Contacts; Circular Contact Type:Solder Socket; Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W3382-6SG-P-318

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft