Switchcraft / Conxall W3380-5SG-P-530

Conxall Multi-Con-X Insta-Click Cable End, SHELL 5#16 Female Part Number: W3380-5SG-P-530
$ 17.346
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W3380-5SG-P-530.

Sager Electronics

Datasheet1 page4 years ago

Descriptions

Descriptions of Switchcraft / Conxall W3380-5SG-P-530 provided by its distributors.

Conxall Multi-Con-X Insta-Click Cable End, SHELL 5#16 Female Part Number: W3380-5SG-P-530
Standard Circular Connector CABLE END SHELL 5#16 FE
Circular Conn, Plug, 5Pos, Crimp; Product Range:Multi-Con-X Insta-Click Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:5Contacts; Circular Contact Type:Crimp Socket; Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W3380-5SG-P-530

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft