Switchcraft / Conxall W3380-5SG-P-321

Conxall Multi-Con-X Insta-Click Cable End, Female 5#16 Female Part Number: W3380-5SG-P-321
$ 17.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W3380-5SG-P-321.

Sager Electronics

Datasheet1 page4 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2022-04-07
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Switchcraft / Conxall W3380-5SG-P-321 provided by its distributors.

Conxall Multi-Con-X Insta-Click Cable End, Female 5#16 Female Part Number: W3380-5SG-P-321
Standard Circular Connector CABLE END FE 5#16 FE
MULTI-CON-X INSTA-CLICK CABLE END, FEMALE 5 NUM.16 FEMALE
Circular Conn, Plug, 5Pos, Crimp; Product Range:Multi-Con-X Insta-Click Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:5Contacts; Circular Contact Type:Crimp Socket; Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W3380-5SG-P-321

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft