Switchcraft / Conxall W3282-12SG-518

Multi-Con-X UV Plastic Str Cbl 12 Socket - Solder Contacts Cable OD .18 - .20
$ 23.561
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W3282-12SG-518.

Sager Electronics

Datasheet1 page6 years ago

Descriptions

Descriptions of Switchcraft / Conxall W3282-12SG-518 provided by its distributors.

Multi-Con-X UV Plastic Str Cbl 12 Socket - Solder Contacts Cable OD .18 - .20
Conxall MU WR CBL 12 #20 SKT SDR 518 Part Number W3282-12SG-518
MULTI-CON-X CABLE END 12-PIN MULTI-CON-X
CONN PLUG FMALE 12P SOLDER CUP
Circular Connector, 12Pos, Plug, Solder; Product Range:Multi-Con-X Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:12Contacts; Circular Contact Type:Solder Socket; Coupling Style:Threaded; Contact Material:- Rohs Compliant: Yes |Switchcraft/conxall W3282-12SG-518

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft