Switchcraft / Conxall W3282-12PG-528

Standard Circular Connector MU WR CBL 12 #20 PIN SDR 528
$ 18.185
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W3282-12PG-528.

Sager Electronics

Datasheet1 page6 years ago

Descriptions

Descriptions of Switchcraft / Conxall W3282-12PG-528 provided by its distributors.

Standard Circular Connector MU WR CBL 12 #20 PIN SDR 528
Multi-Con-X UV Plastic Str Cbl 12 Pin - Solder Contacts Cable OD .28 - .29
MULTI-CON-X CABLE END 12-PIN MULTI-CON-X
CONN PLUG MALE 12POS SOLDER CUP
Circular Connector, 12Pos, Plug, Solder; Product Range:Multi-Con-X Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:12Contacts; Circular Contact Type:Solder Pin; Coupling Style:Threaded; Contact Material:- Rohs Compliant: Yes |Switchcraft/conxall W3282-12PG-528

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft