Switchcraft / Conxall W3282-11PG-530

Standard Circular Connector MU WR CBL 11#20 PIN SDR W/STRP
$ 17.257
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W3282-11PG-530.

Sager Electronics

Datasheet1 page6 years ago

Descriptions

Descriptions of Switchcraft / Conxall W3282-11PG-530 provided by its distributors.

Standard Circular Connector MU WR CBL 11#20 PIN SDR W/STRP
Multi-Con-X UV Plastic Str Cbl 11 Pin - Solder Contacts Cable OD .30 - .32
Bayonet Lock,Male Pins,Plug 11pin Thermoplastic , 42.5mm
MULTI-CON-X CABLE END 11-PIN MULTI-CON-X
CONN PLUG MALE 11POS SOLDER CUP
Circular Connector, 11Pos, Plug, Solder; Product Range:Multi-Con-X Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:11Contacts; Circular Contact Type:Solder Pin; Coupling Style:Threaded; Contact Material:- Rohs Compliant: Yes |Switchcraft/conxall W3282-11PG-530

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft