Switchcraft / Conxall W3282-10SG-330

Multi-Con-X UV Plastic Str Cbl 10 Socket - Solder Contacts Cable OD .30 - .32
$ 20.397
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W3282-10SG-330.

Sager Electronics

Datasheet1 page6 years ago

Descriptions

Descriptions of Switchcraft / Conxall W3282-10SG-330 provided by its distributors.

Multi-Con-X UV Plastic Str Cbl 10 Socket - Solder Contacts Cable OD .30 - .32
Conxall MU WR CBL 10#20 SKT SOLDER Part Number W3282-10SG-330
MULTI-CON-X CABLE END 10-PIN MULTI-CON-X
CONN PLUG FMALE 10P SOLDER CUP
Circular Connector, 10Pos, Plug, Solder; Product Range:Multi-Con-X Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:10Contacts; Circular Contact Type:Solder Socket; Coupling Style:Threaded; Contact Material:- Rohs Compliant: Yes |Switchcraft/conxall W3282-10SG-330

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft