Switchcraft / Conxall W3282-10PG-535

Conn Circular PIN 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port Bulk
$ 14.845
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W3282-10PG-535.

Sager Electronics

Datasheet1 page6 years ago

Inventory History

3 month trend:
-0.56%

Descriptions

Descriptions of Switchcraft / Conxall W3282-10PG-535 provided by its distributors.

Conn Circular PIN 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port Bulk
E IP67 - Dust Tight Waterproof Backshell Cable Clamp Coupling Nut Gold Circular Connector 600V
Circular Connector, 10Pos, Plug, Solder; Product Range:Multi-Con-X Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:10Contacts; Circular Contact Type:Solder Pin; Coupling Style:Threaded; Contact Material:- Rohs Compliant: Yes |Switchcraft/conxall W3282-10PG-535

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft