Switchcraft / Conxall W3280-9PG-P-518

Conxall Multi-Con-X Insta-Click Cable End, Male 9#20 Solder Part Number: W3280-9PG-P-518
$ 16.816
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W3280-9PG-P-518.

Sager Electronics

Datasheet1 page4 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Switchcraft / Conxall W3280-9PG-P-518 provided by its distributors.

Conxall Multi-Con-X Insta-Click Cable End, Male 9#20 Solder Part Number: W3280-9PG-P-518
Circular Conn, Plug, 9Pos, Crimp; Product Range:Multi-Con-X Insta-Click Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:9Contacts; Circular Contact Type:Crimp Pin; Coupling Style:Bayonet; Contact Plating:Goldrohs Compliant: Yes |Switchcraft/conxall W3280-9PG-P-518

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft