Switchcraft / Conxall W3280-4SG-P-315

Conxall Multi-Con-X Insta-Click Cable End, Female 4#20 Female Part Number: W3280-4SG-P-315
$ 14.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W3280-4SG-P-315.

Sager Electronics

Datasheet1 page4 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2022-04-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Switchcraft / Conxall W3280-4SG-P-315 provided by its distributors.

Conxall Multi-Con-X Insta-Click Cable End, Female 4#20 Female Part Number: W3280-4SG-P-315
Circular Connector, 4 Contact(s), Female, Crimp Terminal
Standard Circular Connector CABLE END FE 4#20 FE
MULTI-CON-X INSTA-CLICK CABLE END, FEMALE 4 NUM.20 FEMALE
Circular Conn, Plug, 4Pos, Crimp; Product Range:Multi-Con-X Insta-Click Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:4Contacts; Circular Contact Type:Crimp Socket; Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W3280-4SG-P-315

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft