Switchcraft / Conxall W3280-11PG-3DC

Multi-Con-X UV Plastic Str Cbl 11 Pin - Crimp Contacts Daisy Chain Grmt .12/.17/.24
$ 13.803
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W3280-11PG-3DC.

Sager Electronics

Datasheet1 page6 years ago

Descriptions

Descriptions of Switchcraft / Conxall W3280-11PG-3DC provided by its distributors.

Multi-Con-X UV Plastic Str Cbl 11 Pin - Crimp Contacts Daisy Chain Grmt .12/.17/.24
Conxall MU WR CBL 11#20 PIN CRIMP Part Number W3280-11PG-3DC
MULTI-CON-X CABLE END 11-PIN MULTI-CON-X
CONN PLUG MALE 11POS GOLD CRIMP
Circular Connector, 11Pos, Plug, Crimp; Product Range:Multi-Con-X Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:11Contacts; Circular Contact Type:Crimp Pin; Coupling Style:Threaded; Contact Material:- Rohs Compliant: Yes |Switchcraft/conxall W3280-11PG-3DC

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft