Switchcraft / Conxall W3280-10SG-535

Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port Bulk
$ 13.946
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W3280-10SG-535.

Sager Electronics

Datasheet1 page6 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Switchcraft / Conxall W3280-10SG-535 provided by its distributors.

Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port Bulk
Standard Circular Connector MU WR CBL 10#20 SKT CMP W/STRP
Multi-Con-X UV Plastic Str Cbl 10 Socket - Crimp Contacts Cable OD .35 - .40
Conxall MU WR CBL 10#20 SKT CRP 535 Part Number W3280-10SG-535
Bayonet Lock,Female Sockets,Plug 10pin Thermoplastic , 44.8mm
10P SKT CBL END CIRC CONN CRMPMULTI-CONX
CONN PLUG FMALE 10POS GOLD CRIMP
Circular Connector, 10Pos, Plug, Crimp; Product Range:Multi-Con-X Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:10Contacts; Circular Contact Type:Crimp Socket; Coupling Style:Threaded; Contact Material:- Rohs Compliant: Yes |Switchcraft/conxall W3280-10SG-535

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft