Switchcraft / Conxall W3280-10SG-518

Standard Circular Connector MU WR CBL 10#20 SKT CMP W/STRP
$ 14.671
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W3280-10SG-518.

Sager Electronics

Datasheet1 page6 years ago

Descriptions

Descriptions of Switchcraft / Conxall W3280-10SG-518 provided by its distributors.

Standard Circular Connector MU WR CBL 10#20 SKT CMP W/STRP
Multi-Con-X UV Plastic Str Cbl 10 Socket - Crimp Contacts Cable OD .18 - .20
MULTI-CON-X CABLE END 10-PIN MULTI-CON-X
CONN PLUG FMALE 10POS GOLD CRIMP
Circular Connector, 10Pos, Plug, Crimp; Product Range:Multi-Con-X Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:10Contacts; Circular Contact Type:Crimp Socket; Coupling Style:Threaded; Contact Material:- Rohs Compliant: Yes |Switchcraft/conxall W3280-10SG-518

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft