Switchcraft / Conxall W3280-10PG-P-321

Multi-Con-X Insta-Click Cable End, 10#20 PIN Crimp
$ 15.448
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W3280-10PG-P-321.

Sager Electronics

Datasheet1 page4 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Switchcraft / Conxall W3280-10PG-P-321 provided by its distributors.

Multi-Con-X Insta-Click Cable End, 10#20 PIN Crimp
Circular Connector
Circular Conn, Plug, 10Pos, Crimp; Product Range:Multi-Con-X Insta-Click Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:10Contacts; Circular Contact Type:Crimp Pin; Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W3280-10PG-P-321

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft