Switchcraft / Conxall W3182-3SG-P-335

Multi-Con-X Insta-Click CBL CONN ASS'Y, 3#12 SOCKET, SOLDER
$ 17.262
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W3182-3SG-P-335.

Sager Electronics

Datasheet1 page4 years ago

Descriptions

Descriptions of Switchcraft / Conxall W3182-3SG-P-335 provided by its distributors.

Multi-Con-X Insta-Click CBL CONN ASS'Y, 3#12 SOCKET, SOLDER
CBL CONN ASSY 3#12 SKT SOLDER
Circular Conn, Plug, 3Pos, Solder; Product Range:Multi-Con-X Insta-Click Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:3Contacts; Circular Contact Type:Solder Socket; Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W3182-3SG-P-335

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft