Switchcraft / Conxall W3182-3PG-P-330

Conxall Multi-Con-X Insta-Click Cable End, Male 3#12 Solder Part Number: W3182-3PG-P-330
$ 15.947
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W3182-3PG-P-330.

Sager Electronics

Datasheet1 page4 years ago

Descriptions

Descriptions of Switchcraft / Conxall W3182-3PG-P-330 provided by its distributors.

Conxall Multi-Con-X Insta-Click Cable End, Male 3#12 Solder Part Number: W3182-3PG-P-330
Standard Circular Connector CABLE END MA 3#12 SOLDER
MULTI-CON-X INSTA-CLICK CABLE END, MALE 3 NUM.12 SOLDER
Circular Conn, Plug, 3Pos, Solder; Product Range:Multi-Con-X Insta-Click Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:3Contacts; Circular Contact Type:Solder Pin; Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W3182-3PG-P-330

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft