Switchcraft / Conxall W3182-2PG-P-3DC

Multi-Con-X Insta-Click Cable End #12 SOLDER
$ 12.988
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W3182-2PG-P-3DC.

Sager Electronics

Datasheet1 page4 years ago

Descriptions

Descriptions of Switchcraft / Conxall W3182-2PG-P-3DC provided by its distributors.

Multi-Con-X Insta-Click Cable End #12 SOLDER
Circular Conn, Plug, 2Pos, Solder; Product Range:Multi-Con-X Insta-Click Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:2Contacts; Circular Contact Type:Solder Pin; Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W3182-2PG-P-3DC

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft