Switchcraft / Conxall W3180-2PG-P-321

Conxall Multi-Con-X Insta-Click Cable End, Male 2#12 Solder Part Number: W3180-2PG-P-321
$ 12.94
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W3180-2PG-P-321.

Sager Electronics

Datasheet1 page4 years ago

Descriptions

Descriptions of Switchcraft / Conxall W3180-2PG-P-321 provided by its distributors.

Conxall Multi-Con-X Insta-Click Cable End, Male 2#12 Solder Part Number: W3180-2PG-P-321
Standard Circular Connector CABLE END MA 2#12 SOLDER
Circular Conn, Plug, 2Pos, Crimp; Product Range:Multi-Con-X Insta-Click Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:2Contacts; Circular Contact Type:Crimp Pin; Coupling Style:Bayonet; Contact Plating:Goldrohs Compliant: Yes |Switchcraft/conxall W3180-2PG-P-321

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft