Switchcraft / Conxall W18982-7SG-P-522

Conn Circular SKT 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port Bulk
$ 16.739
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W18982-7SG-P-522.

Sager Electronics

Datasheet1 page5 years ago

Descriptions

Descriptions of Switchcraft / Conxall W18982-7SG-P-522 provided by its distributors.

Conn Circular SKT 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port Bulk
Standard Circular Connector Cbl-Cbl 7 Sockets So lder 522 Backshell
Micro-Con-X Cable-to-Cable Insta-Click Positive Lock 7 Sckt-Solder - Long Backshell
Conxall P/N: W18982-7SG-P-522 MC IC IN-LINE CONNECTOR ASSY 7#26 SKT SOLDER LONG
Bayonet Lock,Female Sockets,Receptacle 7pin Thermoplastic 7.5A , 27.8mm
CIRC CONN CBL-CBL 7SKT SLDR 522 BKSHL
CONN RCPT FMALE 7POS GOLD SOLDER
MICRO-CON-X CBL-CBL 07 SKT SLD
Circular Connector, Rcpt, 7Pos, Cable; Product Range:Micro-Con-X Insta-Click Series; Circular Connector Shell Style:Cable Mount Receptacle; No. Of Contacts:7Contacts; Circular Contact Type:Solder Socket; Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W18982-7SG-P-522

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft