Switchcraft / Conxall W18282-3SG-P-318

Conn Circular SKT 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port Bulk
$ 7.581
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W18282-3SG-P-318.

Sager Electronics

Datasheet1 page5 years ago

Descriptions

Descriptions of Switchcraft / Conxall W18282-3SG-P-318 provided by its distributors.

Conn Circular SKT 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port Bulk
Standard Circular Connector Cbl-Cbl 3 Sockets So lder 318 Backshell
Micro-Con-X Cable-to-Cable Insta-Click Positive Lock 3 Sckt-Solder- Short Backshell
Conxall P/N: W18282-3SG-P-318 MC IC IN-LINE CONNECTOR ASSY 3#20 SKT SOLDER
Bayonet Lock,Female Sockets,Receptacle 3pin Thermoplastic 7.5A , 26.6mm
CIRC CONN CBL-CBL 3SKT SLDR 318 BKSHL
CONN RCPT FMALE 3POS GOLD SOLDER
MICRO-CON-X CBL-CBL 03 SKT SLD
Circular Connector, Rcpt, 3Pos, Cable; Product Range:Micro-Con-X Insta-Click Series; Circular Connector Shell Style:Cable Mount Receptacle; No. Of Contacts:3Contacts; Circular Contact Type:Solder Socket; Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W18282-3SG-P-318

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft