Switchcraft / Conxall W18282-2PG-P-318

Conn Circular PIN 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port Bulk
$ 4.578
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W18282-2PG-P-318.

Sager Electronics

Datasheet1 page5 years ago

Descriptions

Descriptions of Switchcraft / Conxall W18282-2PG-P-318 provided by its distributors.

Conn Circular PIN 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port Bulk
Standard Circular Connector Cbl-Cbl 2 Pins Solde r 318 Backshell
Micro-Con-X Cable-to-Cable Insta-Click Positive Lock 2 Pin-Solder - Short Backshell
Conxall P/N: W18282-2PG-P-318 MC IC IN-LINE CONNECTOR ASSY 2#20 PIN SOLDER
Bayonet Lock,Male Pins,Receptacle 2pin Thermoplastic 7.5A , 25.7mm
CIRC CONN CBL-CBL 2PIN SLDR 318 BKSHL
CONN RCPT MALE 2POS GOLD SOLDER
MICRO-CON-X CBL-CBL 02 PIN SLD
Circular Connector, Rcpt, 2Pos, Cable; Product Range:Micro-Con-X Insta-Click Series; Circular Connector Shell Style:Cable Mount Receptacle; No. Of Contacts:2Contacts; Circular Contact Type:Solder Pin; Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W18282-2PG-P-318

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft