Switchcraft / Conxall W17982-6SG-P-300

Conn Circular SKT 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port Bulk
$ 11.649
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W17982-6SG-P-300.

Sager Electronics

Datasheet1 page5 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2020-08-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Switchcraft / Conxall W17982-6SG-P-300 provided by its distributors.

Conn Circular SKT 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port Bulk
Standard Circular Connector Pnl Mnt 6 Sockets Solder w/o Epoxy
Micro-Con-X UV Res. Plastic Insta-Click Positive Lock 6 Socket - Solder w/o Epoxy
Bayonet Lock,Female Sockets,Receptacle 6pin Thermoplastic 7.5A , 19.9mm
Circular Connector, Rcpt, 6Pos, Panel; Product Range:Micro-Con-X Insta-Click Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:6Contacts; Circular Contact Type:Solder Socket; Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W17982-6SG-P-300
MICRO-CON-X WITH INSTA-CLICK, PANEL MOUNT, 6 SOCKETS, SOLDER, W/O EPOXY
Conxall P/N: W17982-6SG-P-300 MC IC PANEL ASSY 6#26 SKT SOLDER
CIRC CONN PNL MNT 6SKT SLDR W/O EPOXY
CONN RCPT FMALE 6POS GOLD SOLDER
MICRO-CON-X PNL MNT 06 SKT SLD

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft