Switchcraft / Conxall W17882-4SG-P-300

Conn Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
$ 7.838

Price and Stock

Descriptions

Descriptions of Switchcraft / Conxall W17882-4SG-P-300 provided by its distributors.

Conn Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
Standard Circular Connector Pnl Mnt 4 Sockets Solder w/o Epoxy
Micro-Con-X UV Res. Plastic Insta-Click Positive Lock 4 Socket - Solder w/o Epoxy
MICRO-CON-X WITH INSTA-CLICK, PANEL MOUNT, 4 SOCKETS, SOLDER, W/O EPOXY
Conxall P/N: W17882-4SG-P-300 MC IC PANEL ASSY 4#22 SKT SOLDER
CIRC CONN PNL MNT 4SKT SLDR W/O EPOXY
CONN RCPT FMALE 4POS GOLD SOLDER
MICRO-CON-X PNL MNT 04 SKT SLD
Circular Connector, Rcpt, 4Pos, Panel; Product Range:Micro-Con-X Insta-Click Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:4Contacts; Circular Contact Type:Solder Socket; Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W17882-4SG-P-300

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft