Switchcraft / Conxall W17882-4PG-P-300

Conn Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
$ 6.479
Production

Price and Stock

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2020-08-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Switchcraft / Conxall W17882-4PG-P-300 provided by its distributors.

Conn Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
Micro-Con-X UV Res. Plastic Insta-Click Positive Lock 4 Pin - Solder w/o Epoxy
Standard Circular Connector PnlMnt 4 Pins Solder w/o Epoxy
MICRO-CON-X WITH INSTA-CLICK, PANEL MOUNT, 4 PINS, SOLDER, W/O EPOXY
Conxall P/N: W17882-4PG-P-300 MC IC PANEL ASSY 4#22 PIN SOLDER
CIRC CONN PNL MNT 4PIN SLDR W/O EPOXY
CONN RCPT MALE 4POS GOLD SOLDER
MICRO-CON-X PNL MNT 04 PIN SLD
Circular Connector, Rcpt, 4Pos, Panel; Product Range:Micro-Con-X Insta-Click Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:4Contacts; Circular Contact Type:Solder Pin; Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W17882-4PG-P-300

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft