Switchcraft / Conxall W17292-3PG-P-300

Standard Circular Connector Pnl Mnt 3 Pins PC Tail Long w/o Epoxy
$ 3.49
Production

Price and Stock

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Switchcraft / Conxall W17292-3PG-P-300 provided by its distributors.

Standard Circular Connector Pnl Mnt 3 Pins PC Tail Long w/o Epoxy
Conn Circular PIN 3 POS Solder ST Panel Mount 3 Terminal 1 Port
MICRO-CON-X WITH INSTA-CLICK, PANEL MOUNT, 3 PINS, PC TAIL (LONG), W/O EPOXY
Conxall P/N: W17292-3PG-P-300 MC IC PANEL ASSY 3#20 PIN PCT LONG
CONN RCPT MALE 3POS GOLD SOLDER
MICRO-CON-X PNL MNT 03PIN LONG
Circular Connector, Rcpt, 3Pos, Panel; Product Range:Micro-Con-X Insta-Click Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:3Contacts; Circular Contact Type:Pcb Pin; Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W17292-3PG-P-300

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft