Switchcraft / Conxall W17281-2PG-P-3ES

Standard Circular Connector Pnl Mount 2 Pins PC Tail Short w/ Epoxy
$ 3.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W17281-2PG-P-3ES.

Sager Electronics

Datasheet1 page5 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2020-09-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Switchcraft / Conxall W17281-2PG-P-3ES provided by its distributors.

Standard Circular Connector Pnl Mount 2 Pins PC Tail Short w/ Epoxy
Conn Circular PIN 2 POS Solder ST Panel Mount 2 Terminal 1 Port
Micro-Con-X Panel Mount Insta-Click Positive Lock 2 Pin - #20 PC Tail w/ Epoxy
Micro-Con-X Panel, 2-pin #20, Male, PC Tail (0.187 in), Bulk
Bayonet Lock,Male Pins,Receptacle 2pin Thermoplastic 7.5A
CIRC CONN PNL MNT 2PIN PC TAIL(SHORT) W/ EPOXY
CONN RCPT MALE 2POS GOLD SOLDER
MICRO-CON-X PNL MNT 02PIN SHRT
Circular Connector, Rcpt, 2Pos, Panel; Product Range:Micro-Con-X Insta-Click Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:2Contacts; Circular Contact Type:Pcb Pin; Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W17281-2PG-P-3ES

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft