Switchcraft / Conxall W16982-6PG-P-522

Conn Circular PIN 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port Bulk
$ 14.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W16982-6PG-P-522.

Sager Electronics

Datasheet1 page5 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2020-08-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Switchcraft / Conxall W16982-6PG-P-522 provided by its distributors.

Conn Circular PIN 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port Bulk
Standard Circular Connector Cable End 6 Pins Sol der 522 Backshell
Micro-Con-X Cable End Insta-Click Positive Lock 6 Pin-Solder - Long Backshell
Circular Connector, Plug, 6Pos, Cable; Product Range:Micro-Con-X Insta-Click Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:6Contacts; Circular Contact Type:Solder Pin; Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W16982-6PG-P-522
Conxall P/N: W16982-6PG-P-522 MC IC CONNECTOR ASSY 6#26 PIN SOLDER
Bayonet Lock,Male Pins,Plug 6pin Thermoplastic 7.5A , 26mm
CIRC CONN CBL END 6PIN SLDR 522 BKSHL
CONN PLUG MALE 6POS GOLD SOLDER
MICRO-CON-X CBL END 06 PIN SLD

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft