Switchcraft / Conxall W16282-3SG-P-318

Conn Circular SKT 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port Bulk
$ 9.734
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W16282-3SG-P-318.

Sager Electronics

Datasheet1 page5 years ago

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2020-08-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Switchcraft / Conxall W16282-3SG-P-318 provided by its distributors.

Conn Circular SKT 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port Bulk
Micro-Con-X Cable End Insta-Click Positive Lock 3 Sckt-Solder- Short Backshell
Conxall P/N: W16282-3SG-P-318 MC IC CABLE CONNECTOR ASSY 3#20 SKT SOLDER
Bayonet Lock,Female Sockets,Plug 3pin Thermoplastic 7.5A , 24.9mm
CIRC CONN CBL END 3SKT SLDR 318 BKSHL
CONN PLUG FMALE 3POS GOLD SOLDER
MICRO-CON-X CBL END 03 SKT SLD
Circular Connector, Plug, 3Pos, Cable; Product Range:Micro-Con-X Insta-Click Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:3Contacts; Circular Contact Type:Solder Socket; Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W16282-3SG-P-318

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft