Switchcraft / Conxall W16280-2PG-P-318

Conn Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Bulk
$ 6.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W16280-2PG-P-318.

Sager Electronics

Datasheet1 page5 years ago

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Switchcraft / Conxall W16280-2PG-P-318 provided by its distributors.

Conn Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Bulk
Standard Circular Connector Cable End 2 Pins Cri mp 318 Backshell
Micro-Con-X Cable End Insta-Click Positive Lock 2 Pin-Crimp - Short Backshell
Conxall P/N: W16280-2PG-P-318 MC IC CABLE CONNECTOR ASSY 2#20 PIN CRIMP
CIRC CONN CBL END 2PIN CRMP 318 BKSHL
CONN PLUG MALE 2POS GOLD CRIMP
MICRO-CON-X CBL END 02 PIN CMP
Circular Connector, Plug, 2Pos, Cable; Product Range:Micro-Con-X Insta-Click Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:2Contacts; Circular Contact Type:Crimp Pin; Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W16280-2PG-P-318

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft