Switchcraft / Conxall SF8982-18SG-530

Conn Circular SKT 18 POS Solder Cup ST Cable Mount 18 Terminal 1 Port Bag
$ 66.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall SF8982-18SG-530.

IHS

Datasheet6 pages4 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Switchcraft / Conxall SF8982-18SG-530 provided by its distributors.

Conn Circular SKT 18 POS Solder Cup ST Cable Mount 18 Terminal 1 Port Bag
Circular Connector, 18 Contact(s), Copper Alloy, Female, Crimp Terminal
CONNECTOR, CIRCULAR, SHIELDED MINI-CON-X CABLE-TO-CABLE 18 #26 SKT SOLDER
Standard Circular Connector SF MINI CBL-CBL 18 #26 SKT SOLDER
Mini-Con-X Inline - Shld - FI #26 Solder - 18 Socket Ext-Clamp w/G - Larger OD
Conxall SF MINI INLINE 18 #26 SKT SOLDER Part Number SF8982-18SG-530
Female Sockets,Receptacle,Threaded 18pin Brass
CONN RCPT FMALE 18P SOLDER CUP
Circular Connector, 18Pos, Rcpt, Solder; Product Range:Mini-Con-X Series; Circular Connector Shell Style:Cable Mount Receptacle; No. Of Contacts:18Contacts; Circular Contact Type:Solder Socket; Coupling Style:Threaded Rohs Compliant: Yes |Switchcraft/conxall SF8982-18SG-530

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft