Switchcraft / Conxall SF7980-18SG-300

Circular Connector, 18 Contact(s), Copper Alloy, Female, Solder Terminal
$ 41.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall SF7980-18SG-300.

IHS

Datasheet6 pages4 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2021-10-15
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Switchcraft / Conxall SF7980-18SG-300 provided by its distributors.

Circular Connector, 18 Contact(s), Copper Alloy, Female, Solder Terminal
Conn Circular SKT 18 POS Crimp ST Panel Mount 18 Terminal 1 Port Bulk
Conxall Shielded Mini-Con-X, Panel, 18 #26 SKT CRMP Part Number SF7980-18SG-300
CONNECTOR, CIRCULAR, SHIELDED MINI-CON-X, PANEL, 18 #26 SKT CRIMP
Mini-Con-X Panel - Shld - FI #26 Crimp - 18 Socket Sealed
Female Sockets,Receptacle,Threaded 18pin Copper Alloy
CONN RCPT FMALE 18POS GOLD CRIMP
Circular Connector, 18Pos, Rcpt, Crimp; Product Range:Mini-Con-X Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:18Contacts; Circular Contact Type:Crimp Socket; Coupling Style:Threaded Rohs Compliant: Yes |Switchcraft/conxall SF7980-18SG-300

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft