Switchcraft / Conxall SF7382-4PG-3ES

Circular Connector, 4 Contact(s), Copper Alloy, Male, Solder Terminal
$ 27.54
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall SF7382-4PG-3ES.

IHS

Datasheet6 pages4 years ago

Inventory History

3 month trend:
-1.56%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2008-08-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialMS3102A22-22P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
Amphenol AerospaceMS3102R20-24P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialMS3102E20-24P
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialMS3102A22-22S
Conn MIL-DTL-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol AerospacePC02E-8-4P
Conn MIL-C-26482 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port

Descriptions

Descriptions of Switchcraft / Conxall SF7382-4PG-3ES provided by its distributors.

Circular Connector, 4 Contact(s), Copper Alloy, Male, Solder Terminal
Conn Circular PIN 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port
Standard Circular Connector Panel Mt. 4#16 Pin Mini-Shield Solder
SWITCHCRAFT SF7382-4PG-3ES Panel Mount Connector 4p Shielded Mini-Con-X, solder cup
EN2 Cable Assembly, 3 Position Right Angle, Female to Right Angle Female, 5 Met
Mini-Con-X Panel - Shld - FI #16 Solder - 4 Pin Sealed with Epoxy
Conxall PANEL MINI SHLD 4#16 SOLDER Part Number SF7382-4PG-3ES
Male Pins,Receptacle,Threaded 4pin Copper Alloy 13A , 26.1mm
CONN RCPT MALE 4P GOLD SLDR CUP
Circular Conn, Rcpt, 4Pos, Solder, Panel; Product Range:Shielded Mini-Con-X Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:4Contacts; Circular Contact Type:Solder Pin; Coupling Style:Threaded Rohs Compliant: Yes |Switchcraft/conxall SF7382-4PG-3ES

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft